Part Details for AQB2A1-T3/6VDC by Panasonic Electronic Components
Overview of AQB2A1-T3/6VDC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AQB2A1-T3/6VDC
AQB2A1-T3/6VDC CAD Models
AQB2A1-T3/6VDC Part Data Attributes
|
AQB2A1-T3/6VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQB2A1-T3/6VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 1500V Isolation, 43 X 9 MM, 24 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 43 X 9 MM, 24 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |