Part Details for AQA611VL by Panasonic Electronic Components
Overview of AQA611VL by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AQA611VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0583
|
Newark | Solid-State Relays, 250Vac, 40A, Contact Configuration:-, Load Current:40A, Operating Voltage Max:250Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:75Vac Rohs Compliant: Yes |Panasonic AQA611VL Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3000 / $45.8200 | Buy Now |
DISTI #
255-2981-ND
|
DigiKey | SSR RELAY SPST-NO 40A 75-250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$30.4666 / $40.6200 | Buy Now |
DISTI #
AQA611VL
|
Avnet Americas | Relay SSR 20mA 32V DC-IN 40A 250V AC-OUT 4-Pin (Alt: AQA611VL) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | 0 |
|
$25.7408 / $37.9420 | Buy Now |
DISTI #
769-AQA611VL
|
Mouser Electronics | Solid State Relays - Industrial Mount 40A, 75V to 250V Screw term Zerocross RoHS: Compliant | 182 |
|
$29.1300 / $34.3100 | Buy Now |
DISTI #
70158545
|
RS | Relays, Solid State, 40A, 75V to 250V Screw term Zerocross | Panasonic Electronic Components AQA611VL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5600 / $49.4500 | RFQ |
|
Future Electronics | AQ-A Series SPST 40 A 75 to 250 VAC 4 to 32 VDC Zero Cross Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$32.4900 / $33.8000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 20mA 32V DC-IN 40A 250V AC-OUT 4-Pin RoHS: Compliant |
11 In Stock |
|
$25.8300 / $32.2800 | Buy Now |
DISTI #
AQA611VL
|
TTI | Solid State Relays - Industrial Mount 40A, 75V to 250V Screw term Zerocross RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 60 In Stock |
|
$25.5200 / $28.7300 | Buy Now |
DISTI #
AQA611VL
|
Avnet Americas | Relay SSR 20mA 32V DC-IN 40A 250V AC-OUT 4-Pin (Alt: AQA611VL) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | 0 |
|
$25.7408 / $37.9420 | Buy Now |
DISTI #
AQA611VL
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, Icntrl: 20mA, 40A, 75÷250VAC Min Qty: 1 | 70 |
|
$26.9400 / $34.6400 | Buy Now |
Part Details for AQA611VL
AQA611VL CAD Models
AQA611VL Part Data Attributes:
|
AQA611VL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQA611VL
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 4000V Isolation, 2.283 X 1.575 INCH, 1.004 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 2.283 X 1.575 INCH, 1.004 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN VARISTOR | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 40 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |