Part Details for AQ3A2JZT432J by Panasonic Electronic Components
Overview of AQ3A2JZT432J by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ3A2JZT432J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8889
|
Newark | Solid State Relay, 3A, 4-32Vdc, Th Rohs Compliant: Yes |Panasonic AQ3A2JZT432J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.1500 / $13.1300 | Buy Now |
DISTI #
AQ3A2JZT432J
|
Avnet Abacus | Relay 20mA 32V DC-IN 3A 250V AC-OUT 4-Pin Carton/Case (Alt: AQ3A2JZT432J) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |