Part Details for AQ3A2-C2-T5VDC by Panasonic Electronic Components
Overview of AQ3A2-C2-T5VDC by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AQ3A2-C2-T5VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ3A2-C2-T5VDC-ND
|
DigiKey | SSR RELAY SPST-NO 3A 75-250V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5440 | Buy Now |
DISTI #
769-AQ3A2-C2-T5VDC
|
Mouser Electronics | Solid State Relays - PCB Mount 3A 5V Non-Zero Cross RoHS: Compliant | 0 |
|
$12.3200 / $14.1400 | Order Now |
|
Onlinecomponents.com | Relay SSR 6V DC-IN 3A 250V AC-OUT 4-Pin Slim RoHS: Compliant | 0 |
|
$9.1100 / $20.5700 | Buy Now |
|
Master Electronics | Relay SSR 6V DC-IN 3A 250V AC-OUT 4-Pin Slim RoHS: Compliant | 0 |
|
$9.1100 / $20.5700 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 3A 75-250V SPST-NO(1FormA) | 0 |
|
$12.6708 / $13.5578 | RFQ |
Part Details for AQ3A2-C2-T5VDC
AQ3A2-C2-T5VDC CAD Models
AQ3A2-C2-T5VDC Part Data Attributes
|
AQ3A2-C2-T5VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQ3A2-C2-T5VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 32 mm | |
Overall Length | 43 mm | |
Packing Method | BOX |