Part Details for AQ2A2-C2-ZT24VDC by Panasonic Electronic Components
Overview of AQ2A2-C2-ZT24VDC by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AQ2A2-C2-ZT24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ2A2-C2-ZT24VDC-ND
|
DigiKey | SSR RELAY SPST-NO 2A 75-250V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8470 | Buy Now |
DISTI #
769-AQ2A2-C2-ZT24VDC
|
Mouser Electronics | Solid State Relays - PCB Mount SSR 2A 250VAC 24VDC ZERO-CROSS RoHS: Compliant | 0 |
|
$10.8800 / $12.4900 | Order Now |
|
Onlinecomponents.com | Relay SSR 26.4V DC-IN 2A 250V AC-OUT 4-Pin Slim RoHS: Compliant | 0 |
|
$8.0500 / $18.1700 | Buy Now |
|
Master Electronics | Relay SSR 26.4V DC-IN 2A 250V AC-OUT 4-Pin Slim RoHS: Compliant | 0 |
|
$8.0500 / $18.1700 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 2A 75-250V SPST-NO(1FormA) | 0 |
|
$11.1925 / $11.9760 | RFQ |
Part Details for AQ2A2-C2-ZT24VDC
AQ2A2-C2-ZT24VDC CAD Models
AQ2A2-C2-ZT24VDC Part Data Attributes
|
AQ2A2-C2-ZT24VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQ2A2-C2-ZT24VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, WITH SNUBBER CIRCUIT, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |