-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 3000V Isolation, 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3065
|
Newark | Ssr, Pcb Mount, 250Vac, 14.4Vdc, 2A, Contact Configuration:-, Load Current:2A, Operating Voltage Max:250Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Random Turn On, Operating Voltage Min:75Vac Rohs Compliant: Yes |Panasonic AQ2A2-C1-T12VDC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $9.7200 | Buy Now |
DISTI #
255-1175-ND
|
DigiKey | SSR RELAY SPST-NO 2A 75-250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0271 / $11.5000 | Buy Now |
DISTI #
AQ2A2-C1-T12VDC
|
Avnet Americas | Relay SSR 12V DC-IN 2A 600V AC-OUT 6-Pin SIL Through Hole Carton/Case (Alt: AQ2A2-C1-T12VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
$6.4768 / $7.3335 | Buy Now |
DISTI #
769-AQ2A2-C1-T12VDC
|
Mouser Electronics | Solid State Relays - PCB Mount 2A 12V Non-Zero Cross RoHS: Compliant | 18 |
|
$6.7800 / $11.7300 | Buy Now |
DISTI #
74612393
|
RS | Solid State RelayAQ8 Solid State Relay (SSR) | Panasonic Electronic Components AQ2A2-C1-T12VDC RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1200 | RFQ |
|
Future Electronics | AQ8 Series SPST 2 A 75 to 250 VAC 12 VDC Non Zero Cross Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$6.9500 / $7.3000 | Buy Now |
|
Onlinecomponents.com | Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim RoHS: Compliant |
321 In Stock |
|
$6.3300 / $11.2700 | Buy Now |
DISTI #
52372072
|
Verical | Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim Min Qty: 20 Package Multiple: 20 Date Code: 2033 | Americas - 320 |
|
$9.2133 / $14.5232 | Buy Now |
DISTI #
AQ2A2-C1-T12VDC
|
Avnet Americas | Relay SSR 12V DC-IN 2A 600V AC-OUT 6-Pin SIL Through Hole Carton/Case (Alt: AQ2A2-C1-T12VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
$6.4768 / $7.3335 | Buy Now |
|
Master Electronics | Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim RoHS: Compliant |
321 In Stock |
|
$6.3300 / $11.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQ2A2-C1-T12VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQ2A2-C1-T12VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Voltage | 9.6 V | |
Input Type | DC | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 24 mm | |
Overall Length | 45 mm | |
Packing Method | BOX |