There are no models available for this part yet.
Overview of AQ27A-59CFA-H by Phihong USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AQ27A-59CFA-H by Phihong USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
993-AQ27A-59CFA-H-ND
|
DigiKey | AC/DC WALL ADP 5V/9V/12V/15V 27W Min Qty: 1 Lead time: 28 Weeks Container: Box |
2614 In Stock |
|
$12.4701 / $16.2500 | Buy Now | |
DISTI #
552-AQ27A-59CFA-H
|
Mouser Electronics | Wall Mount AC Adapters 27W US 5V/9V/12V/15V 3A/3A/2.25A/1.8A USB RoHS: Compliant | 3 |
|
$12.4700 / $16.2500 | Buy Now | |
DISTI #
71933493
|
RS | Power Supply, AC-DC, USB, US, 27W,5,9,12,15V@3A,3A,2.25A,1.8A,90-264V, AQ27 Series | Phihong AQ27A-59CFA-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$16.5800 | Buy Now | |
DISTI #
000000000006071894
|
Sager | Wall Mount AC Adapters 27W US 5V/9V/12V/15V 3A/3A/2.25A/1.8A USB Min Qty: 1 | 0 |
|
$13.1300 / $16.2500 | Buy Now | |
Neutron USA | Power Supply, AC-DC, USB, US, 27W, 5, 9, 12, 15V@3A, 3A, 2.25A, 1.8A, 90-264V, AQ27 Series | 50 |
|
$59.9900 | Buy Now |
CAD Models for AQ27A-59CFA-H by Phihong USA
Part Data Attributes for AQ27A-59CFA-H by Phihong USA
AQ27A-59CFA-H
Phihong USA
|
|
---|---|
Samacsys Manufacturer
|
Phihong
|
Want to compare parts?
-
AQ27A-59CFA-HPhihong USAVS
-