Part Details for AQ15A-050B-H by Phihong USA
Overview of AQ15A-050B-H by Phihong USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050B-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-101KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for AQ15A-050B-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-AQ15A-050B-H-ND
|
DigiKey | WALL MOUNT - US - USB TYPE-C - B Min Qty: 1 Lead time: 28 Weeks Container: Box |
3 In Stock |
|
$7.4719 / $8.7500 | Buy Now |
DISTI #
552-AQ15A-050B-H
|
Mouser Electronics | Wall Mount AC Adapters 15W 5V 3A USB C USA Plug RoHS: Compliant | 20 |
|
$7.4700 / $8.4000 | Buy Now |
DISTI #
75076108
|
RS | Power Supply, AC-DC, 15W, US Fixed Prong USB C Charger, Black | Phihong AQ15A-050B-H RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $10.3000 | RFQ |
DISTI #
000000000007225472
|
Sager | PHIHONG Wall Mount - US - USB Type-C - BLACK Min Qty: 1 | 100 |
|
$6.5400 / $9.0000 | Buy Now |