Part Details for AQ149A131KATRE by Kyocera AVX Components
Overview of AQ149A131KATRE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ149A131KATRE
AQ149A131KATRE CAD Models
AQ149A131KATRE Part Data Attributes
|
AQ149A131KATRE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ149A131KATRE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ149A131KATRE
This table gives cross-reference parts and alternative options found for AQ149A131KATRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ149A131KATRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ139A131KA1WE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A131KATRE vs AQ139A131KA1WE |
AQ149A131KAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A131KATRE vs AQ149A131KAJ3A |
AQ139A131KA7WE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A131KATRE vs AQ139A131KA7WE |
AQ149A131KAJBE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A131KATRE vs AQ149A131KAJBE |
AQ139A131KA1BE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A131KATRE vs AQ139A131KA1BE |
AQ149A131KAJWE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A131KATRE vs AQ149A131KAJWE |
AQ139A131KA73A | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A131KATRE vs AQ139A131KA73A |
AQ149A131KATWE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A131KATRE vs AQ149A131KATWE |
AQ149A131KAJME | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A131KATRE vs AQ149A131KAJME |
AQ149A131KATME | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A131KATRE vs AQ149A131KATME |