Part Details for AQ12EM3R6BAJME\\500 by Kyocera AVX Components
Overview of AQ12EM3R6BAJME\\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ12EM3R6BAJME\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ12EM3R6BAJME\\500
|
Avnet Abacus | CER SMD AQ12 3.6pF +9020ppm/C .1 pF 150V T/R - Tape and Reel (Alt: AQ12EM3R6BAJME\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |