Part Details for AQ12EA750JAJME/500 by Kyocera AVX Components
Overview of AQ12EA750JAJME/500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ12EA750JAJME/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ12EA750JAJME/500
|
Avnet Abacus | Cap Ceramic 75pF 150V C0G 5% SMD 125�C T/R (Alt: AQ12EA750JAJME/500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |