Part Details for AQ12EA270FAJWE by Kyocera AVX Components
Overview of AQ12EA270FAJWE by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ12EA270FAJWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 27pF 150V C0G 1% SMD 125°C Waffle Pack RoHS: Compliant |
300 Partner Stock |
|
$1.9800 / $6.0100 | Buy Now |
DISTI #
C1S127005628551
|
Chip1Stop | Cap Ceramic 27pF 150V C0G 1% Pad SMD 175C Waffle RoHS: Not Compliant | 300 |
|
$2.5400 / $2.6500 | Buy Now |
Part Details for AQ12EA270FAJWE
AQ12EA270FAJWE CAD Models
AQ12EA270FAJWE Part Data Attributes
|
AQ12EA270FAJWE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ12EA270FAJWE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ12EA270FAJWE
This table gives cross-reference parts and alternative options found for AQ12EA270FAJWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ12EA270FAJWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ11EA270FA1BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA270FAJWE vs AQ11EA270FA1BE |
AQ12EA270FAJME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EA270FAJWE vs AQ12EA270FAJME |
AQ12EA270FATWE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EA270FAJWE vs AQ12EA270FATWE |
AQ11EA270FA1WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA270FAJWE vs AQ11EA270FA1WE |
AQ12EA270FAJRE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EA270FAJWE vs AQ12EA270FAJRE |
AQ11EA270FA1RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA270FAJWE vs AQ11EA270FA1RE |
AQ11EA270FA7ME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA270FAJWE vs AQ11EA270FA7ME |
AQ11EA270FA13A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA270FAJWE vs AQ11EA270FA13A |
AQ11EA270FA7BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA270FAJWE vs AQ11EA270FA7BE |
AQ12EA270FAJBE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, A, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EA270FAJWE vs AQ12EA270FAJBE |