-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1908
|
Newark | 5V 7A 7Pf 30Kv Sod882 Bi-Dir Tvs/ Tr |Littelfuse AQ1205-01ETG RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
DISTI #
18-AQ1205-01ETGCT-ND
|
DigiKey | TVS DIODE 5V 7A AECQ SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9944 In Stock |
|
$0.0912 / $0.4300 | Buy Now |
DISTI #
576-AQ1205-01ETG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V 7A 7pF 30kV SOD882 Bi-dir TVS AEC-Q101 RoHS: Compliant | 3915 |
|
$0.1050 / $0.4300 | Buy Now |
DISTI #
75575279
|
RS | 5V 7A 7pF 30kV SOD882 Bi-dir TVS | Littelfuse AQ1205-01ETG Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0367 | Buy Now |
DISTI #
AQ1205-01ETG
|
TTI | ESD Protection Diodes / TVS Diodes 5V 7A 7pF 30kV SOD882 Bi-dir TVS AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy