-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1430
|
Newark | Esd Protect Device, Aec-Q101, 12V, Sot-23, Clamping Voltage Vc Max:22.5V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:12V, Power Dissipation Pd:500W, Product Range:Spa Aqxx-02Htg Series Rohs Compliant: Yes |Littelfuse AQ12-02HTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1490 | Buy Now |
DISTI #
79AC5452
|
Newark | 2Ch 30Kv 12V Tvs Diode Array Sot23-3/ Tr Rohs Compliant: Yes |Littelfuse AQ12-02HTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2220 | Buy Now |
DISTI #
18-AQ12-02HTGCT-ND
|
DigiKey | TVS DIODE 12VWM 22.5VC SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18605 In Stock |
|
$0.1632 / $0.5600 | Buy Now |
DISTI #
576-AQ12-02HTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2Ch 30KV 12V RoHS: Compliant | 16962 |
|
$0.1610 / $0.4300 | Buy Now |
DISTI #
V79:2366_29091997
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V 22.5Vc Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 3000 |
|
$0.1789 / $0.4291 | Buy Now |
DISTI #
V72:2272_22801922
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V 22.5Vc Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1841 Container: Cut Strips | Americas - 1933 |
|
$0.1611 / $0.2614 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 2Ch 30KV 12V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1580 / $0.1690 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 2Ch 30KV 12V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1580 / $0.1690 | Buy Now |
DISTI #
AQ12-02HTG
|
TTI | ESD Suppressors / TVS Diodes 2Ch 30KV 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1700 | Buy Now |
|
LCSC | 20A8/20us 22.5V 500W 13.3V 12V SOT-23-3 Electrostatic and Surge Protection (TVS/ESD) ROHS | 25 |
|
$0.2162 / $0.3693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQ12-02HTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQ12-02HTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for AQ12-02HTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ12-02HTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSOT12C-05 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | AQ12-02HTG vs PJSOT12C-05 |
PJSOT12C-05T/R7 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | AQ12-02HTG vs PJSOT12C-05T/R7 |
PJSOT12C-05_R1_00001 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 2 Element, Silicon, | PanJit Semiconductor | AQ12-02HTG vs PJSOT12C-05_R1_00001 |