Part Details for AQ11EM1R5CA1BE by Kyocera AVX Components
Overview of AQ11EM1R5CA1BE by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ11EM1R5CA1BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ11EM1R5CA1BE
|
Avnet Americas | Cap Ceramic 1.5pF 150V +90±30ppm/C 0.25pF SMD 175°C Bulk - Bulk (Alt: AQ11EM1R5CA1BE) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for AQ11EM1R5CA1BE
AQ11EM1R5CA1BE CAD Models
AQ11EM1R5CA1BE Part Data Attributes
|
AQ11EM1R5CA1BE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ11EM1R5CA1BE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ11EM1R5CA1BE
This table gives cross-reference parts and alternative options found for AQ11EM1R5CA1BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ11EM1R5CA1BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ11EM1R5CA7BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ11EM1R5CA7BE |
AQ11EM1R5CA1WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ11EM1R5CA1WE |
AQ12EM1R5CATWE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ12EM1R5CATWE |
AQ11EM1R5CA13A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ11EM1R5CA13A |
AQ12EM1R5CAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ12EM1R5CAJ3A |
AQ12EM1R5CAJBE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ12EM1R5CAJBE |
AQ12EM1R5CAJWE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ12EM1R5CAJWE |
AQ12EM1R5CAT3A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ12EM1R5CAT3A |
AQ11EM1R5CA7RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ11EM1R5CA7RE |
AQ12EM1R5CATRE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ11EM1R5CA1BE vs AQ12EM1R5CATRE |