Part Details for AQ115A111JA7WE by Kyocera AVX Components
Overview of AQ115A111JA7WE by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ115A111JA7WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1782
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30Ppm/Cel Tc, 0.00011Uf, Surface Mount, 0606 Rohs Compliant: Yes |Kyocera Avx AQ115A111JA7WE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2400 Partner Stock |
|
$0.8980 / $2.5400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
DISTI #
C1S127005621983
|
Chip1Stop | Cap Ceramic 110pF 50V C0G 5% Pad SMD 175℃ Waffle RoHS: Compliant | 2400 |
|
$1.0500 / $1.2100 | Buy Now |
Part Details for AQ115A111JA7WE
AQ115A111JA7WE CAD Models
AQ115A111JA7WE Part Data Attributes
|
AQ115A111JA7WE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ115A111JA7WE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ115A111JA7WE
This table gives cross-reference parts and alternative options found for AQ115A111JA7WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ115A111JA7WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ115A111JA1BE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ115A111JA7WE vs AQ115A111JA1BE |
AQ125A111JAJRE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ115A111JA7WE vs AQ125A111JAJRE |
AQ125A111JATME | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ115A111JA7WE vs AQ125A111JATME |
AQ115A111JA1WE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ115A111JA7WE vs AQ115A111JA1WE |
AQ125A111JAJBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ115A111JA7WE vs AQ125A111JAJBE |
AQ115A111JA73A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ115A111JA7WE vs AQ115A111JA73A |
AQ115A111JA1RE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ115A111JA7WE vs AQ115A111JA1RE |
AQ125A111JATWE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ115A111JA7WE vs AQ125A111JATWE |