Part Details for AQ111M2R0CA1WE by Kyocera AVX Components
Overview of AQ111M2R0CA1WE by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ111M2R0CA1WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ111M2R0CA1WE-ND
|
DigiKey | CAP CER 2PF 100V 0505 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AQ111M2R0CA1WE
|
Avnet Americas | Cap Ceramic 2pF 100V +90±30ppm/C 0.25pF SMD 175°C Waffle Pack - Waffle Pack (Alt: AQ111M2R0CA1WE) RoHS: Compliant Min Qty: 695 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
AQ111M2R0CA1WE
|
Avnet Americas | Cap Ceramic 2pF 100V +90±30ppm/C 0.25pF SMD 175°C Waffle Pack - Waffle Pack (Alt: AQ111M2R0CA1WE) RoHS: Compliant Min Qty: 695 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |