Part Details for AQ1052N0S-T by TAIYO YUDEN
Overview of AQ1052N0S-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ1052N0S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5749
|
Newark | Inductor, Hi Freq Multilayer, 0402, 2.0?0.3Nh, T&r |Taiyo Yuden AQ1052N0S-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AQ1052N0S-T
|
Avnet Americas | Ind Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor 660mA 0402 T/R - Tape and Reel (Alt: AQ1052N0S-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 |
|
RFQ | |
DISTI #
AQ1052N0S-T
|
Avnet Americas | Ind Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor 660mA 0402 T/R - Tape and Reel (Alt: AQ1052N0S-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 2NH 870MA 80 MOHM SMD | 2000 |
|
RFQ |
Part Details for AQ1052N0S-T
AQ1052N0S-T CAD Models
AQ1052N0S-T Part Data Attributes:
|
AQ1052N0S-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AQ1052N0S-T
TAIYO YUDEN
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.66 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 15% |