There are no models available for this part yet.
Overview of AQ0912MB-A70GL-LF by ADDA USA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AQ0912MB-A70GL-LF by ADDA USA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
664-Q0912MBA70GLLF
|
Mouser Electronics | DC Fans Waterproof Fan, 92x92x25mm, 12VDC, 44.6CFM, 0.15A, 31.2dBA, Ball, Lead Wire RoHS: Compliant | 0 |
|
$13.0400 / $20.2900 | Order Now |