Part Details for AQ06EM1R6BAJ1A by Kyocera AVX Components
Overview of AQ06EM1R6BAJ1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ06EM1R6BAJ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ06EM1R6BAJ1A\\500
|
Avnet Americas | Cap Ceramic 1.6pF 150V +90±20ppm/C 0.1pF SMD 125°C T/R - Tape and Reel (Alt: AQ06EM1R6BAJ1A\\500) RoHS: Not Compliant Min Qty: 511 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AQ06EM1R6BAJ1A\\500
|
Avnet Americas | Cap Ceramic 1.6pF 150V +90±20ppm/C 0.1pF SMD 125°C T/R - Tape and Reel (Alt: AQ06EM1R6BAJ1A\\500) RoHS: Not Compliant Min Qty: 511 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for AQ06EM1R6BAJ1A
AQ06EM1R6BAJ1A CAD Models
AQ06EM1R6BAJ1A Part Data Attributes:
|
AQ06EM1R6BAJ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ06EM1R6BAJ1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, 90ppm/Cel TC, 0.0000016uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | AQ06(B TOL) | |
Size Code | 0603 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Width | 0.813 mm |