Part Details for AQ06EM0R6BAJ6A by Kyocera AVX Components
Overview of AQ06EM0R6BAJ6A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ06EM0R6BAJ6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ06EM0R6BAJ6A
|
Avnet Americas | Cap Ceramic 0.6pF 150V +90?20ppm/C 0.1pF SMD 125?C Waffle Pack - Waffle Pack (Alt: AQ06EM0R6BAJ6A) RoHS: Not Compliant Min Qty: 1786 Package Multiple: 192 Container: Waffle Pack | 0 |
|
RFQ |