Part Details for AQ0402CRNPO9BN8R2 by YAGEO Corporation
Overview of AQ0402CRNPO9BN8R2 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ0402CRNPO9BN8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9399
|
Newark | Cap, Aec-Q200, 8.2Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AQ0402CRNPO9BN8R2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19680 |
|
$0.0540 / $0.1070 | Buy Now |
DISTI #
13-AQ0402CRNPO9BN8R2CT-ND
|
DigiKey | CAP CER 8.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9335 In Stock |
|
$0.0284 / $0.2500 | Buy Now |
DISTI #
603-AQ0402CRNPO9N8R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 8.2pF C0G 0402 Tol 0.25pF AEC-Q200 RoHS: Compliant | 18900 |
|
$0.0220 / $0.1800 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 8.2pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for AQ0402CRNPO9BN8R2
AQ0402CRNPO9BN8R2 CAD Models
AQ0402CRNPO9BN8R2 Part Data Attributes
|
AQ0402CRNPO9BN8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0402CRNPO9BN8R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 3.05% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.05% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AQ0402CRNPO9BN8R2
This table gives cross-reference parts and alternative options found for AQ0402CRNPO9BN8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0402CRNPO9BN8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJ61555C1H8R2CB01B | Ceramic Capacitor, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Murata Manufacturing Co Ltd | AQ0402CRNPO9BN8R2 vs GJ61555C1H8R2CB01B |
CL05C8R2CB5ACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Samsung Electro-Mechanics | AQ0402CRNPO9BN8R2 vs CL05C8R2CB5ACNL |
CL05C8R2CB5GCND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Samsung Electro-Mechanics | AQ0402CRNPO9BN8R2 vs CL05C8R2CB5GCND |
GMC04CG8R2C50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AQ0402CRNPO9BN8R2 vs GMC04CG8R2C50NT-LF |
CL05C8R2CB5NCND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Samsung Electro-Mechanics | AQ0402CRNPO9BN8R2 vs CL05C8R2CB5NCND |
C0402T829C5GBL9028 | Ceramic Capacitor, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | AQ0402CRNPO9BN8R2 vs C0402T829C5GBL9028 |
C0402COG8R2C500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Eyang Technology Development Co Ltd | AQ0402CRNPO9BN8R2 vs C0402COG8R2C500NYN |
C0402T829C5GCL9028 | Ceramic Capacitor, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | AQ0402CRNPO9BN8R2 vs C0402T829C5GCL9028 |
500R07S8R2CV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AQ0402CRNPO9BN8R2 vs 500R07S8R2CV4T |
CL05C8R2CBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Samsung Electro-Mechanics | AQ0402CRNPO9BN8R2 vs CL05C8R2CBNC |