Part Details for AQ03S-050AW-R by Phihong USA
Overview of AQ03S-050AW-R by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ03S-050AW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-AQ03S-050AW-R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 2.8W Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006184883
|
Sager | Wall Mount AC Adapters | 0 |
|
Buy Now |