Part Details for APZ0811561M010R by Kyocera AVX Components
Overview of APZ0811561M010R by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APZ0811561M010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APZ0811561M010RTR-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 10V SMD Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3393 / $0.3831 | Buy Now |
DISTI #
APZ0811561M010R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 560 µF, 10 V, Radial Can - SMD, 0.02 ohm (Alt: APZ0811561M010R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4819 | Buy Now |
DISTI #
581-APZ0811561M010R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10V 560uF 2000Hours ESR=20mOhms 20% RoHS: Compliant | 999 |
|
$0.3800 / $1.0100 | Buy Now |
DISTI #
73975122
|
RS | Polymer Aluminum V-Chip,560uF,10V | AVX APZ0811561M010R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.3550 | Buy Now |
DISTI #
APZ0811561M010R
|
TME | Capacitor: polymer, 560uF, 10VDC, ESR: 20mΩ, APZ, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.4510 | RFQ |
Part Details for APZ0811561M010R
APZ0811561M010R CAD Models
APZ0811561M010R Part Data Attributes
|
APZ0811561M010R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APZ0811561M010R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.12 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 180 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |