Datasheets
APZ0811270M080R by: Kyocera AVX Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 80V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 3333, CHIP

Part Details for APZ0811270M080R by Kyocera AVX Components

Overview of APZ0811270M080R by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for APZ0811270M080R

Part # Distributor Description Stock Price Buy
DISTI # 478-APZ0811270M080RTR-ND
DigiKey CAP ALUM POLY 27UF 20% 80V SMD Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.6279
  • 5,000 $0.5965
  • 12,500 $0.5718
$0.5718 / $0.6279 Buy Now
DISTI # APZ0811270M080R
Avnet Americas Polymer Aluminium Electrolytic Capacitor, 27 µF, 80 V, Radial Can - SMD, 0.05 ohm (Alt: APZ0811270M080R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days 0
  • 3,000 $0.7896
$0.7896 Buy Now
DISTI # 581-APZ0811270M080R
Mouser Electronics Aluminum Organic Polymer Capacitors 80V 27uF 2000Hrs 20% ESR=50mOhms RoHS: Compliant 487
  • 1 $1.6600
  • 10 $1.2500
  • 100 $0.9360
  • 500 $0.7470
  • 1,000 $0.6590
  • 2,500 $0.6220
$0.6220 / $1.6600 Buy Now
DISTI # 73975043
RS Polymer Aluminum V-Chip,27uF,80V | AVX APZ0811270M080R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 500 $0.8700
  • 5,000 $0.8300
  • 25,000 $0.7800
  • 50,000 $0.7400
$0.7400 / $0.8700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks 0
  • 3,000 $0.5810
$0.5810 Buy Now
DISTI # APZ0811270M080R
TME Capacitor: polymer, 27uF, 80VDC, ESR: 50mΩ, APZ, SMD, -55÷105°C, 20% Min Qty: 500 0
  • 500 $0.7500
$0.7500 RFQ

Part Details for APZ0811270M080R

APZ0811270M080R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APZ0811270M080R Part Data Attributes

APZ0811270M080R Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
APZ0811270M080R Kyocera AVX Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 80V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 3333, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 24 Weeks
Additional Feature ESR IS MEASURED AT 100KHZ
Capacitance 27 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER)
ESR 50 mΩ
Height 11.5 mm
JESD-609 Code e3
Leakage Current 0.5 mA
Length 8.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 15 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 80 V
Ripple Current 30 mA
Size Code 3333
Surface Mount YES
Tan Delta 0.12
Terminal Finish TIN
Terminal Shape FLAT
Width 8.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APZ0811270M080R by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APZ0811270M080R by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of APZ0811270M080R would you like to use for your alert(s)?
  • Please alert me when APZ0811270M080R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APZ0811270M080R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APZ0811270M080R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APZ0811270M080R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APZ0811270M080R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APZ0811270M080R by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: