Part Details for APXS100ARA680ME61G by United Chemi-Con Inc
Results Overview of APXS100ARA680ME61G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXS100ARA680ME61G Information
APXS100ARA680ME61G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for APXS100ARA680ME61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXS100ARA680ME61G-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 10V SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
661-APXS100A680ME61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Volts 68uF 5X6 RoHS: Compliant | 0 |
|
$0.3080 / $1.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2330 / $0.4133 | Buy Now |
|
Bristol Electronics | 875 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2330 / $0.4133 | Buy Now |
Part Details for APXS100ARA680ME61G
APXS100ARA680ME61G CAD Models
APXS100ARA680ME61G Part Data Attributes
|
APXS100ARA680ME61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXS100ARA680ME61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 68uF, 2321
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 30 mΩ | |
Height | 5.8 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1970 mA | |
Series | PXS | |
Size Code | 2321 | |
Width | 5.3 mm |