Part Details for APXN6R3ARA561MH70G by United Chemi-Con Inc
Overview of APXN6R3ARA561MH70G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXN6R3ARA561MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APXN6R3ARA561MH70GCT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1930 In Stock |
|
$0.3181 / $0.9700 | Buy Now |
DISTI #
661-XN6R3ARA561MH70G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 1000 |
|
$0.3180 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2117 / $0.4962 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2117 / $0.4962 | Buy Now |