Part Details for APXK2R5ARA561MF61G by United Chemi-Con Inc
Results Overview of APXK2R5ARA561MF61G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXK2R5ARA561MF61G Information
APXK2R5ARA561MF61G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for APXK2R5ARA561MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APXK2R5ARA561MF61GCT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 2.5V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1191 / $0.6000 | Buy Now |
DISTI #
661-APXK2R5A561MF61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5Volts 560uF 0.2 RoHS: Compliant | 1000 |
|
$0.1570 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.8mm) SMD 0.016 Ohm 3500mA 1000h 105°C T/R RoHS: Compliant | 0 |
|
$0.2608 / $0.4695 | Buy Now |
DISTI #
APXK2R5ARA561MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.8mm) SMD 0.016 Ohm 3500mA 1000h 105°C T/R RoHS: Compliant | 0 |
|
$0.2608 / $0.4695 | Buy Now |
Part Details for APXK2R5ARA561MF61G
APXK2R5ARA561MF61G CAD Models
APXK2R5ARA561MF61G Part Data Attributes
|
APXK2R5ARA561MF61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXK2R5ARA561MF61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 560uF, 2826
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 16 mΩ | |
Height | 5.8 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3500 mA | |
Series | PXK | |
Size Code | 2826 | |
Width | 6.6 mm |