Part Details for APXH003A0X4-SRZ by TE Connectivity
Results Overview of APXH003A0X4-SRZ by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXH003A0X4-SRZ Information
APXH003A0X4-SRZ by TE Connectivity is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for APXH003A0X4-SRZ
APXH003A0X4-SRZ CAD Models
APXH003A0X4-SRZ Part Data Attributes
|
APXH003A0X4-SRZ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
APXH003A0X4-SRZ
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | Load regulation value is considered for Max Vout | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, UL, CSA, CAN, VDE | |
Efficiency (Main Output) | 94.4% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQMA-X10 | |
Length | 12.19 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.275% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURENT; OVER TEMPERATURE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.025 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 6.3 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Total Power Output-Max | 10.89 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.007 s | |
Width | 12.19 mm |