Part Details for APXG200ARA121MF61G by United Chemi-Con Inc
Overview of APXG200ARA121MF61G by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APXG200ARA121MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2763
|
Newark | Apxg200Ara121Mf61G |Chemi-Con APXG200ARA121MF61G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4530-1-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
984 In Stock |
|
$0.1510 / $0.6700 | Buy Now |
DISTI #
661-APXG200A121MF61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20Volts 120uF 6X6 RoHS: Compliant | 6003 |
|
$0.1700 / $0.6700 | Buy Now |
|
Future Electronics | PXG SMD CONDUCTIVE POLYMER 20V 120uF 20%TOL 6.3x5.8MM 105'C 15000HRS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1790 / $0.1960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5.8mm) SMD 0.025 Ohm 3200mA 1000h 105°C T/R RoHS: Compliant |
15000 On Order |
|
$0.1527 / $0.1829 | Buy Now |
DISTI #
65086670
|
Verical | Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.8mm) SMD 0.025 Ohm 3200mA 15000h 105°C T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$1.4331 / $1.6759 | Buy Now |
DISTI #
62462371
|
Verical | Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.8mm) SMD 0.025 Ohm 3200mA 15000h 105°C T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$1.4331 / $1.6759 | Buy Now |
DISTI #
APXG200ARA121MF
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip Stock | 30000 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5.8mm) SMD 0.025 Ohm 3200mA 1000h 105°C T/R RoHS: Compliant |
15000 On Order |
|
$0.1527 / $0.1829 | Buy Now |
Part Details for APXG200ARA121MF61G
APXG200ARA121MF61G CAD Models
APXG200ARA121MF61G Part Data Attributes
|
APXG200ARA121MF61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXG200ARA121MF61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 120uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 25 mΩ | |
Height | 5.8 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 3200 mA | |
Series | PXG | |
Size Code | 2826 | |
Width | 6.6 mm |