There are no models available for this part yet.
Overview of APXG160ARA821MJC0G by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APXG160ARA821MJC0G by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APXG160ARA821MJC0G
|
TTI | Aluminum Organic Polymer Capacitors 16V 820uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.4480 / $0.6780 | Buy Now |
CAD Models for APXG160ARA821MJC0G by Chemi-Con
Part Data Attributes for APXG160ARA821MJC0G by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Chemi-Con
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ-300 KHZ
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
12 mΩ
|
Height
|
12.2 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
2.62 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
270 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|
Related Parts for APXG160ARA821MJC0G
-
CGA5L3X7R1H225K160AEFixed Capacitors
-
WSLP2512L5000FEAFixed Resistors
-
LVF404026-2R2M-NFixed Inductors
-
BLM15HD102SN1DData Line Filters
-
SQM50N04-4M1_GE3Power Field-Effect Transistors
-
5.0SMDJ13ATransient Suppressors
-
ISL9103AIRUAZ-TSwitching Regulator or Controllers
-
TLMG1100-GS08Visible LEDs
-
PCA9617ADPJOther Interface ICs