Part Details for APXG160ARA561MHA0G by Chemi-Con
Overview of APXG160ARA561MHA0G by Chemi-Con
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APXG160ARA561MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1488 |
|
$0.7560 / $2.0160 | Buy Now | |
DISTI #
APXG160ARA561MHA0G
|
TTI | Aluminum Organic Polymer Capacitors 16V 560uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.3110 / $0.4360 | Buy Now |
DISTI #
C1S143100397369
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 2738 |
|
$0.4840 / $1.7300 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 560uF Polymer ��20% 18m�� 3.9A@100kHz SMD,D8xL10.3mm Solid Capacitors ROHS | 423 |
|
$0.3728 / $0.6170 | Buy Now |
|
LCSC | 16V 560uF Polymer 20% 18m 3.9A100kHz SMDD8xL10.3mm Solid Capacitors ROHS | 423 |
|
$0.3804 / $0.6296 | Buy Now |
Part Details for APXG160ARA561MHA0G
APXG160ARA561MHA0G CAD Models
APXG160ARA561MHA0G Part Data Attributes:
|
APXG160ARA561MHA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APXG160ARA561MHA0G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100 KHZ-300 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 1.79 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 195 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |