Part Details for APXF100ARA271MF61G by United Chemi-Con Inc
Overview of APXF100ARA271MF61G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXF100ARA271MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2719
|
Newark | Apxf100Ara271Mf61G |Chemi-Con APXF100ARA271MF61G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4336-1-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$0.1327 / $0.6500 | Buy Now |
DISTI #
661-APXF100RA271MF61
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10V 270uF 20% Tol. RoHS: Compliant | 0 |
|
$0.1320 / $0.6000 | Order Now |
|
Future Electronics | PXF Series 10 V 270 uF ±20 % 5.8 x 6.3 mm SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1690 / $0.1860 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 270uF 10VDC 20% (6.3 X 5.8mm) SMD 0.02 Ohm 2800mA 15000h 105°C T/R RoHS: Compliant |
15000 On Order |
|
$0.1286 / $0.1597 | Buy Now |
DISTI #
C1S143100377310
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 127 |
|
$0.1290 / $0.2030 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 270uF 10VDC 20% (6.3 X 5.8mm) SMD 0.02 Ohm 2800mA 15000h 105°C T/R RoHS: Compliant |
15000 On Order |
|
$0.1286 / $0.1597 | Buy Now |