Datasheets
APXE4R0ARA391MF80G by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626, ROHS COMPLIANT

Part Details for APXE4R0ARA391MF80G by Chemi-Con

Overview of APXE4R0ARA391MF80G by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Computing and Data Storage Smart Cities Agriculture Technology Telecommunications Communication and Networking

Part Details for APXE4R0ARA391MF80G

APXE4R0ARA391MF80G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APXE4R0ARA391MF80G Part Data Attributes

APXE4R0ARA391MF80G Chemi-Con
Buy Now Datasheet
Compare Parts:
APXE4R0ARA391MF80G Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Chemi-Con
Additional Feature ESR IS MEASURED AT 100KHZ-300KHZ
Capacitance 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER)
ESR 14 mΩ
Height 7.7 mm
JESD-609 Code e6
Leakage Current 0.312 mA
Length 6.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 173.5 mA
Size Code 2626
Surface Mount YES
Tan Delta 0.12
Terminal Finish TIN BISMUTH
Terminal Shape FLAT
Width 6.6 mm

APXE4R0ARA391MF80G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APXE4R0ARA391MF80G by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APXE4R0ARA391MF80G by Chemi-Con

Select Manufacturer
Which Manufacturer of APXE4R0ARA391MF80G would you like to use for your alert(s)?
  • Please alert me when APXE4R0ARA391MF80G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APXE4R0ARA391MF80G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APXE4R0ARA391MF80G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APXE4R0ARA391MF80G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APXE4R0ARA391MF80G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APXE4R0ARA391MF80G by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: