Part Details for APXA6R3ARA471MJ80G by United Chemi-Con Inc
Overview of APXA6R3ARA471MJ80G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA6R3ARA471MJ80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3118-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6325 / $1.7200 | Buy Now |
DISTI #
661-PXA6.3VC471M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 470uF 10X7.7 RoHS: Compliant | 83 |
|
$0.6320 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 15000h 105°C T/R RoHS: Compliant |
151 In Stock 1000 On Order |
|
$0.6460 / $1.2820 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 470 UF, SURFACE MOUNT, 4141 | 400 |
|
$1.1655 / $2.5200 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 15000h 105°C T/R RoHS: Compliant |
151 In Stock 1000 On Order |
|
$0.6460 / $1.2820 | Buy Now |
Part Details for APXA6R3ARA471MJ80G
APXA6R3ARA471MJ80G CAD Models
APXA6R3ARA471MJ80G Part Data Attributes:
|
APXA6R3ARA471MJ80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA6R3ARA471MJ80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 20 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4130 mA | |
Series | PXA | |
Size Code | 4341 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 10.3 mm |