Part Details for APXA6R3ARA331MJ80G by Chemi-Con
Overview of APXA6R3ARA331MJ80G by Chemi-Con
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA6R3ARA331MJ80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 4141 | 1099 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 4141 | 84 |
|
$1.5400 / $2.8000 | Buy Now |
DISTI #
APXA6R3ARA331MJ80G
|
TTI | Aluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 15000 In Stock |
|
$0.9900 / $1.2100 | Buy Now |
DISTI #
SMC-APXA6R3ARA331MJ80G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 06+ | 809 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 6.3V 330uF Polymer ��20% 20m�� 4.13A@100kHz SMD,D10xL7.7mm Solid Capacitors ROHS | 370 |
|
$0.3305 / $0.6052 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 195 |
|
$1.2500 / $1.9200 | Buy Now |
|
LCSC | 6.3V 330uF Polymer 20% 20m 4.13A100kHz SMDD10xL7.7mm Solid Capacitors ROHS | 370 |
|
$0.3372 / $0.6176 | Buy Now |
Part Details for APXA6R3ARA331MJ80G
APXA6R3ARA331MJ80G CAD Models
APXA6R3ARA331MJ80G Part Data Attributes:
|
APXA6R3ARA331MJ80G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APXA6R3ARA331MJ80G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.415 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 206.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |