Part Details for APXA6R3ARA121MF61G by United Chemi-Con Inc
Overview of APXA6R3ARA121MF61G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA6R3ARA121MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APXA6R3ARA121MF61GCT-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$0.1317 / $0.5900 | Buy Now |
DISTI #
661-APXA6R3ARA121MF6
|
Mouser Electronics | Aluminum Organic Polymer Capacitors | 0 |
|
$0.1310 / $0.5900 | Order Now |