Part Details for APXA6R3ARA121MF60G by United Chemi-Con Inc
Results Overview of APXA6R3ARA121MF60G by United Chemi-Con Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXA6R3ARA121MF60G Information
APXA6R3ARA121MF60G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for APXA6R3ARA121MF60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3112-1-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$0.3469 / $1.3600 | Buy Now |
DISTI #
V79:2366_27122050
|
Arrow Electronics | Cap Aluminum Polymer 120uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.027 Ohm 2.4A 15000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 97 |
|
$0.3138 | Buy Now |
|
Future Electronics | PXA Series 6.3 V 120 uF ±20 % 6.6 x 5.7 mm SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
5000 Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 120uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 15000h 105°C T/R RoHS: Compliant |
4300 In Stock |
|
$0.3374 / $0.6047 | Buy Now |
DISTI #
51634753
|
Verical | Cap Aluminum Polymer 120uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.027 Ohm 2.4A 15000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1819 | Americas - 4000 |
|
$0.4589 / $0.7861 | Buy Now |
DISTI #
65668792
|
Verical | Cap Aluminum Polymer 120uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.027 Ohm 2.4A 15000h 105°C T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2223 | Americas - 97 |
|
$0.3138 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3712 / $0.9280 | Buy Now | |
DISTI #
C1S143100309346
|
Chip One Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.3030 / $0.8840 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for APXA6R3ARA121MF60G
APXA6R3ARA121MF60G CAD Models
APXA6R3ARA121MF60G Part Data Attributes
|
APXA6R3ARA121MF60G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA6R3ARA121MF60G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, 2826
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 27 mΩ | |
Height | 5.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2400 mA | |
Series | PXA | |
Size Code | 2826 | |
Width | 6.6 mm |