Part Details for APXA230ARA150MF46G by United Chemi-Con Inc
Overview of APXA230ARA150MF46G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA230ARA150MF46G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APXA230ARA150MF46GCT-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 23V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1421 / $0.6300 | Buy Now |
DISTI #
661-APXA230ARA150MF4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors | 0 |
|
$0.1890 / $0.6900 | Order Now |
Part Details for APXA230ARA150MF46G
APXA230ARA150MF46G CAD Models
APXA230ARA150MF46G Part Data Attributes
|
APXA230ARA150MF46G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA230ARA150MF46G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 23V, 20% +Tol, 20% -Tol, 15uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 57 mΩ | |
Height | 4.5 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 23 V | |
Ripple Current | 1300 mA | |
Series | PXA | |
Size Code | 2826 | |
Width | 6.6 mm |