Part Details for APX824-46W5G-7 by Diodes Incorporated
Overview of APX824-46W5G-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for APX824-46W5G-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX824-46W5G-7
|
Avnet Americas | Processor Supervisor 4.63V 0V to 5.8V 5-Pin SOT-25 T/R - Tape and Reel (Alt: APX824-46W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 | Buy Now |
DISTI #
621-APX824-46W5G-7
|
Mouser Electronics | Supervisory Circuits 1.1V-5.5V 4.63V 20mA RoHS: Compliant | 1371 |
|
$0.1410 / $0.4400 | Buy Now |
|
Future Electronics | APX824 Series 4.63 V Surface Mount Push Pull Processor Supervisory - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1380 / $0.1510 | Buy Now |
DISTI #
APX824-46W5G-7
|
TME | IC: Supervisor Integrated Circuit, 1.1÷5.5VDC, SOT25, reel,tape Min Qty: 5 | 0 |
|
$0.1000 / $0.1560 | RFQ |
DISTI #
APX824-46W5G-7
|
Avnet Silica | Processor Supervisor 4.63V 0V to 5.8V 5-Pin SOT-25 T/R (Alt: APX824-46W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
Part Details for APX824-46W5G-7
APX824-46W5G-7 CAD Models
APX824-46W5G-7 Part Data Attributes
|
APX824-46W5G-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX824-46W5G-7
Diodes Incorporated
Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, GREEN, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for APX824-46W5G-7
This table gives cross-reference parts and alternative options found for APX824-46W5G-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX824-46W5G-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6318LHARJ50AX-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | APX824-46W5G-7 vs ADM6318LHARJ50AX-RL |
ADM6318LHARJ45CY-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | APX824-46W5G-7 vs ADM6318LHARJ45CY-RL |
CAT824LTDI-G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-193, TSOT-23, 5 PIN | onsemi | APX824-46W5G-7 vs CAT824LTDI-G |
MAX6318MHUK45CY-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | APX824-46W5G-7 vs MAX6318MHUK45CY-T |
MAX6318LHUK45CY-T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | APX824-46W5G-7 vs MAX6318LHUK45CY-T |
MAX6318LHUK50AX-T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | APX824-46W5G-7 vs MAX6318LHUK50AX-T |
MAX6318MHUK50AX-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | APX824-46W5G-7 vs MAX6318MHUK50AX-T |