Part Details for APX823-23W5G-7. by Diodes Incorporated
Overview of APX823-23W5G-7. by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX823-23W5G-7.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7793
|
Newark | Threshold Voltage:2.25V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-25, No. Of Pins:5Pins, Delay Time:200Ms, Operating Temperature Min:-40°C Rohs Compliant: No |Diodes Inc. APX823-23W5G-7. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1370 | Buy Now |