APX810S05-23SR-7
Diodes Incorporated
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN

Overview of APX810S05-23SR-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10127721-123SRLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap.

Price & Stock for APX810S05-23SR-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # APX810S05-23SR-7-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1244
  • 6,000 $0.1141
  • 9,000 $0.1089
  • 15,000 $0.1031
  • 21,000 $0.0997
  • 30,000 $0.0964
  • 75,000 $0.0892
$0.0892 / $0.1244 Buy Now
DISTI # APX810S05-23SR-7
Avnet Americas Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX810S05-23SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0999
$0.0999 Buy Now
DISTI # 621-APX810S05-23SR-7
Mouser Electronics Supervisory Circuits Reset Generator RoHS: Compliant 2869
  • 1 $0.3900
  • 10 $0.3120
  • 100 $0.2130
  • 1,000 $0.1200
  • 3,000 $0.1030
  • 9,000 $0.0940
$0.0940 / $0.3900 Buy Now

CAD Models for APX810S05-23SR-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APX810S05-23SR-7 by Diodes Incorporated

APX810S05-23SR-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Diodes Incorporated
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSOP3,.09,36
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.915 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.25V
Width
1.3 mm
Want to compare parts?
  1. APX810S05-23SR-7
    Diodes Incorporated
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
    VS

Related Parts for APX810S05-23SR-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APX810S05-23SR-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APX810S05-23SR-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of APX810S05-23SR-7 would you like to use for your alert(s)?
  • Please alert me when APX810S05-23SR-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APX810S05-23SR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APX810S05-23SR-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APX810S05-23SR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APX810S05-23SR-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APX810S05-23SR-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: