Part Details for APX810-26SAG-7 by Diodes Incorporated
Overview of APX810-26SAG-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX810-26SAG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX810-26SAGDICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4301 In Stock |
|
$0.0814 / $0.3700 | Buy Now |
DISTI #
APX810-26SAG-7
|
Avnet Americas | Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX810-26SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0636 / $0.0752 | Buy Now |
DISTI #
621-APX810-26SAG-7
|
Mouser Electronics | Supervisory Circuits 3-pin MPU Reset IC 2.63V RoHS: Compliant | 2895 |
|
$0.0900 / $0.3700 | Buy Now |
DISTI #
APX810-26SAG-7
|
Avnet Americas | Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX810-26SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0636 / $0.0752 | Buy Now |
DISTI #
APX810-26SAG-7
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.1÷5.5VDC, SOT23 Min Qty: 5 | 0 |
|
$0.0790 / $0.1500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
DISTI #
APX810-26SAG-7
|
Avnet Silica | Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: APX810-26SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 140ms Active High 1 SOT-23 Monitors Reset Circuits ROHS | 2810 |
|
$0.0794 / $0.1324 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1078 | Buy Now |