-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5606
|
Newark | Mpu Supervisor, 4.63V, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX803S-46SA-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1400 / $0.4120 | Buy Now |
DISTI #
31-APX803S-46SA-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
920 In Stock |
|
$0.0849 / $0.3800 | Buy Now |
DISTI #
APX803S-46SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803S-46SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0629 / $0.0743 | Buy Now |
DISTI #
621-APX803S-46SA-7
|
Mouser Electronics | Supervisory Circuits 4.63V, 240ms MPU Reset Circuit RoHS: Compliant | 9073 |
|
$0.0800 / $0.3800 | Buy Now |
|
Future Electronics | Supervisory Circuits 4.63V, 240ms MPU Reset Circuit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0908 | Buy Now |
DISTI #
APX803S-46SA-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, SOT23 Min Qty: 5 | 2285 |
|
$0.0960 / $0.1740 | Buy Now |
DISTI #
APX803S-46SA-7
|
Avnet Asia | Reset Generator SOT23 T&R 3K (Alt: APX803S-46SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0556 / $0.0622 | Buy Now |
DISTI #
APX803S-46SA-7
|
Avnet Silica | Reset Generator SOT23 T&R 3K (Alt: APX803S-46SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 140ms Active Low 1 SOT-23 Monitors Reset Circuits ROHS | 2255 |
|
$0.0704 / $0.1357 | Buy Now |
|
New Advantage Corporation | RESET GENERATOR SOT23 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy