Part Details for APX803L20-42SA-7 by Diodes Incorporated
Overview of APX803L20-42SA-7 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX803L20-42SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5601
|
Newark | Voltage Detector, 4.2V, Sot-23-3, 85Degc Rohs Compliant: Yes |Diodes Inc. APX803L20-42SA-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.1240 / $0.3950 | Buy Now |
DISTI #
APX803L20-42SA-7DICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20200 In Stock |
|
$0.0849 / $0.3800 | Buy Now |
DISTI #
APX803L20-42SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803L20-42SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0654 / $0.0772 | Buy Now |
DISTI #
621-APX803L20-42SA-7
|
Mouser Electronics | Supervisory Circuits 4.2V, 220ms Reset Generator RoHS: Compliant | 12719 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | Reset Generator SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0891 | Buy Now |
|
Future Electronics | Reset Generator SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0891 | Buy Now |
DISTI #
APX803L20-42SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803L20-42SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0654 / $0.0772 | Buy Now |
DISTI #
APX803L20-42SA-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 0.9÷5.5VDC, SOT23 Min Qty: 5 | 0 |
|
$0.0870 / $0.1530 | RFQ |
DISTI #
APX803L20-42SA-7
|
Avnet Silica | Reset Generator SOT23 T&R 3K (Alt: APX803L20-42SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT23 | 1823 |
|
$0.0931 / $0.1655 | Buy Now |