Part Details for APX393M8G-13 by Diodes Incorporated
Overview of APX393M8G-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX393M8G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-APX393M8G-13CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1591 / $0.5600 | Buy Now |
DISTI #
APX393M8G-13
|
Avnet Americas | Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: APX393M8G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-APX393M8G-13
|
Mouser Electronics | Analog Comparators 2.7V-5.5V RoHS: Compliant | 2498 |
|
$0.1800 / $0.5800 | Buy Now |
DISTI #
70437488
|
RS | Comparator Dual 2.5-5.5V RRI MSOP8 | Diodes Inc APX393M8G-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 | RFQ |
|
Future Electronics | APX393 Series 5.5V 250 nA Low Voltage Rail-to-Rail Input Dual Comparator-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now |
|
Future Electronics | APX393 Series 5.5V 250 nA Low Voltage Rail-to-Rail Input Dual Comparator-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now |
|
Bristol Electronics | 1649 |
|
RFQ | ||
|
Quest Components | 1319 |
|
$0.2288 / $0.5720 | Buy Now | |
DISTI #
APX393M8G-13
|
Avnet Silica | Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R (Alt: APX393M8G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC OP AMP R-R DUAL 8-MSOP | 2450 |
|
$0.2891 | Buy Now |
Part Details for APX393M8G-13
APX393M8G-13 CAD Models
APX393M8G-13 Part Data Attributes
|
APX393M8G-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX393M8G-13
Diodes Incorporated
Comparator, 2 Func, 7000uV Offset-Max, 700ns Response Time, CMOS, PDSO8, GREEN, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 700 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for APX393M8G-13
This table gives cross-reference parts and alternative options found for APX393M8G-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX393M8G-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX393AUA+ | Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | APX393M8G-13 vs LMX393AUA+ |
LMV393MM/NOPB | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, LEAD FREE, MSOP-8, Comparator | National Semiconductor Corporation | APX393M8G-13 vs LMV393MM/NOPB |
LMX393HAUA+ | Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | APX393M8G-13 vs LMX393HAUA+ |
LMV393MM | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | National Semiconductor Corporation | APX393M8G-13 vs LMV393MM |
LMX393HAUA | Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | APX393M8G-13 vs LMX393HAUA |