-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-APX324TSG-13CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.3551 / $0.9400 | Buy Now |
DISTI #
APX324TSG-13
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: APX324TSG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
621-APX324TSG-13
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD RAIL-TO-RAIL INTRFC CMOS 2.7-5.5V RoHS: Compliant | 2153 |
|
$0.3540 / $0.9400 | Buy Now |
|
Future Electronics | APX324 Series 5.5V 1MHz Rail-to-Rail Input & Output Quad Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Future Electronics | APX324 Series 5.5V 1MHz Rail-to-Rail Input & Output Quad Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
DISTI #
APX324TSG-13
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: APX324TSG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
APX324TSG-13
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: APX324TSG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
APX324TSG-13
|
Avnet Silica | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R (Alt: APX324TSG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP GP 1MHZ RRO 14TSSOP | 86200 |
|
RFQ | |
DISTI #
1825361
|
element14 Asia-Pacific | IC, OP AMP, QUAD, TSSOP14 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2261 / $0.5859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy