Part Details for APW1B246D-G by IDEC Corporation
Overview of APW1B246D-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APW1B246D-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2665
|
Newark | 22Mm Pilot Light Green Rohs Compliant: Yes |Idec APW1B246D-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1700 / $55.5000 | Buy Now |
DISTI #
1885-APW1B246D-G-ND
|
DigiKey | 22MM PILOT LIGHT GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0000 | Buy Now |
DISTI #
199-APW1B246DG
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green | 0 |
|
$47.6300 / $53.4600 | Order Now |
DISTI #
71824134
|
RS | Panel Mount Indicator 22mm Pilot Light Green | IDEC Corporation APW1B246D-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8100 / $47.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0000 / $48.5700 | Buy Now |
DISTI #
000000000003368249
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green Min Qty: 1 | 0 |
|
$42.6500 / $47.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.0000 / $48.5700 | Buy Now |