There are no models available for this part yet.
Overview of APW199D-A-24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for APW199D-A-24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C1653
|
Newark | Panel Mount Indicator, Led, 22Mm, Amber, 24V, Led Color:Amber, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:11Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:-, Colour:Amber, Current Rating:11Ma Rohs Compliant: Yes |Idec APW199D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $32.1600 | Buy Now | |
DISTI #
1885-APW199D-A-24V-ND
|
DigiKey | 22MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8500 | Buy Now | |
DISTI #
199-APW199-DA24V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber | 7 |
|
$28.1300 / $31.1400 | Buy Now | |
DISTI #
71822230
|
RS | Panel Mount Indicator 22mm Pilot Light Amber | IDEC Corporation APW199D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 26 |
|
$28.9600 / $31.4800 | Buy Now | |
Onlinecomponents.com | Assembled Pilot Light RoHS: Compliant |
11 In Stock |
|
$28.6000 / $31.9600 | Buy Now | ||
DISTI #
51663286
|
Verical | Assembled Pilot Light Min Qty: 2 Package Multiple: 1 Date Code: 1712 | Americas - 10 |
|
$37.9470 / $41.5480 | Buy Now | |
DISTI #
000000000003368207
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber Min Qty: 1 | 0 |
|
$21.8300 / $26.1900 | Buy Now | |
Master Electronics | Assembled Pilot Light RoHS: Compliant |
11 In Stock |
|
$28.6000 / $31.9600 | Buy Now |