Part Details for APW199D-A-12V by IDEC Corporation
Overview of APW199D-A-12V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for APW199D-A-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2726
|
Newark | 22Mm Pilot Light Amber Rohs Compliant: Yes |Idec APW199D-A-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $31.0100 | Buy Now |
DISTI #
1885-APW199D-A-12V-ND
|
DigiKey | 22MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8500 | Buy Now |
DISTI #
199-APW199-DA12V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber | 0 |
|
$21.0400 / $26.6800 | Order Now |
DISTI #
71822228
|
RS | Panel Mount Indicator 22mm Pilot Light Amber | IDEC Corporation APW199D-A-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5600 / $26.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1700 / $25.3800 | Buy Now |
DISTI #
000000000003368205
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber Min Qty: 1 | 0 |
|
$21.8300 / $26.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.1700 / $25.3800 | Buy Now |